Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 12V dc Output, 20 A
- RS Stock No.:
- 224-4000
- Mfr. Part No.:
- 8921000055
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€285.69
(exc. VAT)
€351.40
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €285.69 |
| 5 - 9 | €277.12 |
| 10 - 24 | €268.54 |
| 25 - 49 | €259.97 |
| 50 + | €251.39 |
*price indicative
- RS Stock No.:
- 224-4000
- Mfr. Part No.:
- 8921000055
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | 3-Pin (UK) | |
| Output Voltage | 12V dc | |
| Power | 270W | |
| Output Connector Type | 6.3 mm Push-on Terminal | |
| Cable Length | 210mm | |
| Number of Outputs | 1 | |
| Adapter Current | 20A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 30°C | |
| Length | 210mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 148mm | |
| Depth | 58mm | |
| Efficiency | 86% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±0.15 % | |
| Series | 8921 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type 3-Pin (UK) | ||
Output Voltage 12V dc | ||
Power 270W | ||
Output Connector Type 6.3 mm Push-on Terminal | ||
Cable Length 210mm | ||
Number of Outputs 1 | ||
Adapter Current 20A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 30°C | ||
Length 210mm | ||
Standards/Approvals EN 60601-1-2 | ||
Width 148mm | ||
Depth 58mm | ||
Efficiency 86% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±0.15 % | ||
Series 8921 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- NO
Mascot 46W to 290W Single Output Switch Mode Desktop Power Supply
Switch mode power supplies with regulated outputs in fixed, and multi-output voltage options. Suitable for powering a wide range of portable, desk top or fixed equipment including communications, point of sale, test and measurement, instrumentation computing and office equipment. The units are fully enclosed in a metal case and incorporate an LED power indicator on the front panel. All units are CE marked and manufactured in accordance with EN60950.
Output protected against short-circuit and over-voltage
Double-insulated or Safety Earthed as appropriate
Mounting brackets available separately, see accessory link
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Not suitable for use as battery chargers.
Approvals
UL (9726 models only)
Standards
EN60601-1
Related links
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 270 W 12V dc Output, 20 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 270 W 24V dc Output, 12 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 3-Pin (UK) 135 W 24V dc Output, 5 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 135 W 12V dc Output, 10 A
- Mascot 6.3 mm Push-on Terminal AC/DC Adapter 2-Pin (UK) 135 W 24V dc Output, 5 A
- Mascot 2.5 x 5.5 x 12 mm with Snap Lock
- Mascot AC/DC Adapter 3-Pin (UK) 250V ac Output 2 A, 5 V
- Mascot 1.8 m Twin Core Lead AC/DC Adapter 3-Pin (UK) 70 W 24V dc Output, 3 A
