Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€227.88
(exc. VAT)
€280.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 15 October 2026
- Plus 10 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €227.88 |
| 5 - 9 | €221.03 |
| 10 - 24 | €214.21 |
| 25 - 49 | €207.36 |
| 50 + | €200.53 |
*price indicative
- RS Stock No.:
- 229-7886
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Plug Type | C14 | |
| Output Voltage | 24V dc | |
| Power | 300W | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 12.5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 254mm | |
| Width | 47mm | |
| Standards/Approvals | cULus, FCC, UL, TUV, CCC, CE | |
| Depth | 116mm | |
| Efficiency | 89% | |
| Maximum Input Voltage | 240V | |
| Series | RS PRO | |
| Minimum Input Voltage | 100V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Plug Type C14 | ||
Output Voltage 24V dc | ||
Power 300W | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 12.5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 254mm | ||
Width 47mm | ||
Standards/Approvals cULus, FCC, UL, TUV, CCC, CE | ||
Depth 116mm | ||
Efficiency 89% | ||
Maximum Input Voltage 240V | ||
Series RS PRO | ||
Minimum Input Voltage 100V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
RS PRO Desktop Power Supply
Introducing the range of RS PRO Desktop Power Supplies, a high-quality power supply solution for use with desktops. Each switching power supply is available with a number of output voltages and currents that provide a constant voltage source, making it ideal for use with IT equipment, audio and video devices and much more.
Features and Benefits:
Applications:
A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. They are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable and can often be used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO AC/DC Adapter C14 300 W 14V dc Output, 25 A
- RS PRO AC/DC Adapter C14 65 W 24V dc Output, 2.71 A
- RS PRO AC/DC Adapter C14 36 W 24V dc Output, 1.5 A
- RS PRO AC/DC Adapter C14 90 W 24V dc Output, 3.75 A
- Phihong 5 Output Power Adapter AC/DC Adapter IEC 300 W 24V dc Output, 12.5 A
- TDK-Lambda DC Jack Power Adapter AC/DC Adapter 10 Pin 300 W 24V dc Output, 12.5 A
- RS PRO AC/DC Adapter IEC 320 C14 96 W 24V dc Output
- XP Power 4-Way Connector Power Adapter AC/DC Adapter C14 150 W 12V dc Output, 12.5 A
