Rittal Adapter AC/DC Adapter 24V dc Output

Subtotal (1 unit)*

€136.99

(exc. VAT)

€168.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.99

*price indicative

RS Stock No.:
239-9263
Mfr. Part No.:
4315860
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

AC/DC Adapter

Sub Type

Adapter

Output Voltage

24V dc

Cable Length

1.8m

Maximum Operating Temperature

40°C

Standards/Approvals

EAC

Maximum Input Voltage

240V

Minimum Input Voltage

100V ac

RoHS Status: Exempt

The Rittal adaptor power pack for LED compact system light has rated insulation voltage 300 V AC. Rated impulse withstand voltage, phase to phase 6000 V AC.

Length of connection cable 1,800 mm

Input voltage 100 to 230 V AC

Output voltage 24 V DC

Rated operating voltage 264 V

Weight/pack 0.16 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy