RS PRO 2.1 x 5.5 mm AC/DC Adapter AC/DC Adapter IEC 320 C8 25 W 5V Output, 5 A
- RS Stock No.:
- 270-7387
- Distrelec Article No.:
- 304-25-560
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.83
(exc. VAT)
€35.46
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €28.83 |
| 5 - 9 | €27.96 |
| 10 - 24 | €27.10 |
| 25 - 49 | €26.23 |
| 50 + | €25.37 |
*price indicative
- RS Stock No.:
- 270-7387
- Distrelec Article No.:
- 304-25-560
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C8 | |
| Output Voltage | 5V | |
| Output Connector Type | 2.1 x 5.5 mm | |
| Power | 25W | |
| Cable Length | 1m | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | C8 | |
| Maximum Operating Temperature | 40°C | |
| Width | 46.9mm | |
| Standards/Approvals | UL 668, approved | |
| Depth | 33mm | |
| Length | 104.6mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 84% | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C8 | ||
Output Voltage 5V | ||
Output Connector Type 2.1 x 5.5 mm | ||
Power 25W | ||
Cable Length 1m | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type C8 | ||
Maximum Operating Temperature 40°C | ||
Width 46.9mm | ||
Standards/Approvals UL 668, approved | ||
Depth 33mm | ||
Length 104.6mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 84% | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Adapter – 25W, 5V, 5A
Power up your equipment with this superb RS PRO 25W, AC/DC adapter. Our desktop power supply features a universal input voltage with efficiencies of up to 84%, have input undervoltage protection, output overvoltage, overcurrent, and short circuit protection. EN55032 and FCC part 15, CLASS B EMI compliant without external components, which makes it suitable for a wide range of industrial, instrumentation and communications applications.
Key Features
Why Would You Choose an RS PRO AC/DC Adapter?
Our adapters are made with high-quality components and offer excellent protection and services. This device is perfect as a main power source in desktop applications or as a secondary backup power supply that you can store away in your carry case until it's required.
Features and Benefits
Why RS PRO?
RS PRO offers a selection of AC/DC adapters with variants in output voltage, output current and input connectors. Browse our offer using the improved filters to find your ideal solution.
Note
Power leads are not included in the offer. Please see the essential accessories for a selection of compatible leads.
Related links
- RS PRO 2.1 x 5.5 mm AC/DC Adapter AC/DC Adapter IEC 320 C8 20 W 5V Output, 4 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 20 W 5V Output, 4 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter AC/DC Adapter IEC 320 C14 20 W 5V Output, 4 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter AC/DC Adapter IEC 320 C8 14.4 W 12V Output, 1.2 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 50 W 15V Output, 3.36 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 22.5 W 9V Output, 2.5 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 21 W 7.5V Output, 2.82 A
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 24 W 9V Output, 3 A
