Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 15 V dc
- RS Stock No.:
- 278-7715
- Mfr. Part No.:
- 8713000167
- Manufacturer:
- Mascot
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.70
(exc. VAT)
€85.73
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.70 |
| 5 - 9 | €67.63 |
| 10 - 24 | €65.52 |
| 25 - 49 | €63.43 |
| 50 + | €61.34 |
*price indicative
- RS Stock No.:
- 278-7715
- Mfr. Part No.:
- 8713000167
- Manufacturer:
- Mascot
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 800mA | |
| Overall Length | 75mm | |
| Input Connector Type | EU Plug | |
| Output Connector Type | Interchangeable | |
| Maximum Operating Temperature | 35°C | |
| Overall Width | 51mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Maximum Input Voltage | 230V ac | |
| Overall Depth | 57mm | |
| Minimum Input Voltage | 230V ac | |
| Series | 8713 | |
| Minimum Output Voltage | 15V dc | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 800mA | ||
Overall Length 75mm | ||
Input Connector Type EU Plug | ||
Output Connector Type Interchangeable | ||
Maximum Operating Temperature 35°C | ||
Overall Width 51mm | ||
Standards/Approvals EN 60601-1-2 | ||
Maximum Input Voltage 230V ac | ||
Overall Depth 57mm | ||
Minimum Input Voltage 230V ac | ||
Series 8713 | ||
Minimum Output Voltage 15V dc | ||
2-Pin Euro, Unregulated & Regulated
Plugs directly into a standard 2-pin Euro socket
Double insulation and protection to IP40
Output connectors are co-axial, female (Note: Not suitable for use as battery chargers)
Model 8713 is medically approved to EN60601
Operating temperature -20 to +35°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Approvals
EN60601
Related links
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 12 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 800 mA, 9 V dc
- Mascot AC/DC Adapter Type G 230V ac Output 800 mA, 9 V dc
- Mascot AC/DC Adapter Type C 243.8V ac Output 510 mA, 15 V ac
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 15 V dc
- Mascot AC/DC Adapter AUS EU US/Japan 230V ac Output 800 mA, 12 V dc
