- RS Stock No.:
- 423-7931
- Mfr. Part No.:
- 5117000041
- Manufacturer:
- Mascot
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 423-7931
- Mfr. Part No.:
- 5117000041
- Manufacturer:
- Mascot
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3-Pin 13A Economy Range, Unregulated & Regulated
Plugs directly into a standard 3-pin 13A mains socket
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C
2m (approx) output lead with polarity inverter
Double bobbin transformer - 4kV primary/secondary isolation
Thermal safety overload fuse embedded into primary winding
230Vac ±10% 50/60Hz input
Operating temperature -10 to +40°C
Note
For Industrial Use Only, not in scope of Regulation 2009/125
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Unregulated adaptors will supply higher output voltages than specified when used at less than maximum load.
Supplied with
2 Loose connectors with snap-lock features, 1x2.1mm and 1x2.5mm.
Specifications
Attribute | Value |
---|---|
Plug Type | Type G |
Output Voltage | 5V dc |
Input Voltage | 230V ac |
Output Current | 800mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 4W |
Cable Length | 2m |
Length | 82mm |
Depth | 49mm |
Type | Linear Power Supply |
Minimum Temperature | 0°C |
Width | 57mm |
- RS Stock No.:
- 423-7931
- Mfr. Part No.:
- 5117000041
- Manufacturer:
- Mascot