Mascot 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock
- RS Stock No.:
- 452-8489
- Mfr. Part No.:
- 2124000041
- Manufacturer:
- Mascot
Subtotal (1 unit)*
€46.15
(exc. VAT)
€56.76
(inc. VAT)
- 31 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.15 |
*price indicative
- RS Stock No.:
- 452-8489
- Mfr. Part No.:
- 2124000041
- Manufacturer:
- Mascot
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot | |
| Product Type | AC/DC Adapter | |
| Sub Type | Switched Mode Power Supply | |
| Plug Type | 2-Pin (IEC) | |
| Output Voltage | 6V dc | |
| Output Connector Type | 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock | |
| Power | 9W | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Input Connector Type | IEC 320 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 90mm | |
| Depth | 32mm | |
| Standards/Approvals | EN 60601-1-2 | |
| Width | 45mm | |
| Maximum Input Voltage | 230V ac | |
| Efficiency | 83% | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±1 % | |
| Series | 2124 | |
| Select all | ||
|---|---|---|
Brand Mascot | ||
Product Type AC/DC Adapter | ||
Sub Type Switched Mode Power Supply | ||
Plug Type 2-Pin (IEC) | ||
Output Voltage 6V dc | ||
Output Connector Type 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock | ||
Power 9W | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Input Connector Type IEC 320 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Length 90mm | ||
Depth 32mm | ||
Standards/Approvals EN 60601-1-2 | ||
Width 45mm | ||
Maximum Input Voltage 230V ac | ||
Efficiency 83% | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±1 % | ||
Series 2124 | ||
- COO (Country of Origin):
- NO
Mascot 9W to 60W Medical Approved Single Output Switch Mode Desktop Power Supply
Note
Approvals
Standards
Supplied with
Related links
- Mascot 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock
- Mascot 2.5 x 5.5 x 12 mm with Snap Lock
- Mascot 2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap Lock AC/DC
- RS PRO 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug
- RS PRO 2.5 x 5.5 x 12.5mm Centre Positive Female Coaxial Plug Type 2.1 x 5.5 mm, USB Type-C
- RS PRO 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 60 W 24V dc Output, 2.5 A
- RS PRO Centre 2.5 A
