EA Elektro-Automatik 300W Power Brick AC/DC Adapter 11 → 14V dc Output, 10.5A Output

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
538-9077
Distrelec Article No.:
169-65-582
Mfr. Part No.:
EA-PS 512-11T
Manufacturer:
EA Elektro-Automatik
Find similar products by selecting one or more attributes.
Select all

Brand

EA Elektro-Automatik

Adapter Type

Power Brick Adapter

Output Voltage

11 → 14V dc

Input Voltage

135 → 370 V dcV ac, 90 → 264V ac

Output Current

10.5A

Maximum Temperature

+40°C

Input Connector

IEC 320

Number of Outputs

1

Power Rating

300W

Efficiency

75%

Depth

58mm

Minimum Temperature

0°C

Series

EA-PS 500

Width

110mm

Length

226mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy