MEAN WELL AC/DC Adapter AUS, CH, EU, UK, US/Japan 264V ac Output 1.33 A, 7.5 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
706-6454
Distrelec Article No.:
303-85-944
Mfr. Part No.:
GE12I07-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

AUS, CH, EU, UK, US/Japan

Maximum Output Current

1.33A

Cable Length

1m

Overall Length

70.7mm

Input Connector Type

Universal Plug

Maximum Operating Temperature

50°C

Overall Width

70.7mm

Standards/Approvals

UL 60950-1, IEC 60950-1, CE

Maximum Input Voltage

264V ac

Overall Depth

38.8mm

Minimum Input Voltage

100V ac

Minimum Output Voltage

7.5V dc

Series

GE12

COO (Country of Origin):
CN

ErP Plug-In Travel Power Supply, Energy Saving, 10W to 24W


Plugs Not Included

Compatible plugs are:

• UK (1783436),

• Euro (1783437),

• US (1783438),

• Australian (1783435)

• Mixed plugs (1783439)

Features and Benefits

• Energy saving power supplies

• ErP level VI

• No load power consumption< 0.3W

• Meets EISA 2007 (Energy Independence and Security Act) for 5∼24V

• Class II power (without earth pin)

• Overload, overvoltage and short circuit protection

• LED power on indicator

• Output lead fitted with a centre positive 2.1mm jack plug

• EMC compliance to FCC part 15, EN55022 class B, GB9254 class B

• Harmonic compliance to EN 61000-3-2,3

Switch Mode - Mean Well


Note

Conforms to Energy-related Product Directive 2009/125/EC.

Power derates above 30°C.
MTBF to MIL-HDBK-217F.

Approvals

TUV, CCC, UL recognised for Canada & US, C-Tick

Standards

UL60950-1, CSA C22.2, TUV EN60950 -1, CCC GB4943

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy