MEAN WELL AC/DC Adapter IEC 264V ac Output 2.5 A, 24 V dc
- RS Stock No.:
- 791-1064
- Distrelec Article No.:
- 302-61-036
- Mfr. Part No.:
- GSM60A24-P1J
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €10.85
View bulk pricing optionsSubtotal (1 unit)*
€42.69
(exc. VAT)
€52.51
(inc. VAT)
In Stock
- 207 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 November 2026
- Plus 80 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €42.69 | - |
| 5 - 9 | €40.52 | €10.85 |
| 10 - 24 | €38.42 | €42.70 |
| 25 - 49 | €36.29 | €160.00 |
| 50 + | €34.16 | €426.50 |
*price indicative
- RS Stock No.:
- 791-1064
- Distrelec Article No.:
- 302-61-036
- Mfr. Part No.:
- GSM60A24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC | |
| Maximum Output Current | 2.5A | |
| Overall Length | 125mm | |
| Cable Length | 1.5m | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Overall Width | 50mm | |
| Maximum Input Voltage | 264V ac | |
| Overall Depth | 31.5mm | |
| Minimum Output Voltage | 24V dc | |
| Series | GSM60 | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC | ||
Maximum Output Current 2.5A | ||
Overall Length 125mm | ||
Cable Length 1.5m | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Overall Width 50mm | ||
Maximum Input Voltage 264V ac | ||
Overall Depth 31.5mm | ||
Minimum Output Voltage 24V dc | ||
Series GSM60 | ||
Minimum Input Voltage 100V ac | ||
Mean Well Desktop Power Supply
The Mean well GSM60 series is a 24VDC desktop power supply with a high-quality desktop AC/DC adapter. It provides 60W of continuous output power in a high-quality compact enclosure suitable for many general power applications. It has an input frequency of 47Hz to 63Hz. While the input voltage range is 80VAC to 264VAC, its maximum input current is 65A. This product is equipped with a 3-pin standard IEC320-C14 power plug. The series has been designed to adhere to 2*MOPP international medical standards, offering ultra-low leakage current.
The GSM series is an efficient range, boasting up to 91% efficiency coupled with an extremely low no-load power consumption below 0.1W.
Features and Benefits
Output current is 2.5A
Complies with level V efficiency rating
Class I power (with earth pin)
Low leakage current is less than100uA
Integrated active PFC function
LED indication of power status
Fully enclosed plastic casing
Industry standard protection such as short-circuit, overload, over voltage and over temperature
Cooling by free air convention
Working temperature is ranges between -30°C and 70°C
Applications
Medical equipment
Portable medical equipment
Home healthcare equipment
Electrical systems
Certifications
Medical safety approved
ANSI/AAMI ES60601-1
TUV EN60601-1
EN55011 (CISPR11) class B
EN61000-3-2,-3
FCC PART 15 class B
EN61000-4-2,3,4,5,6,8,11
EN55024
EN60601-1-2
EN61204-3 medical level, criteria A
Related links
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 15 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 5 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 2 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 6 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4.45 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 3 A, 5 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 4 A, 9 V dc
- MEAN WELL AC/DC Adapter IEC 264V ac Output 5.43 A, 7.5 V dc
