RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable, US, EU 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 903-2882
- Manufacturer:
- RS PRO
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€18.03
(exc. VAT)
€22.18
(inc. VAT)
- RS Stock No.:
- 903-2882
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable, US, EU | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 35.3mm | |
| Length | 74mm | |
| Standards/Approvals | RCM, GS, cULus, cUL UL, CE, CCC, CB | |
| Width | 43.5mm | |
| Efficiency | 85% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±5 % | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable, US, EU | ||
Output Voltage 12V dc | ||
Power 18W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 35.3mm | ||
Length 74mm | ||
Standards/Approvals RCM, GS, cULus, cUL UL, CE, CCC, CB | ||
Width 43.5mm | ||
Efficiency 85% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±5 % | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- GB
RS PRO 12V Power Adaptor and Universal Plug Set (18W)
Features and Benefits
Why RS PRO?
Related links
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 6 W 12V dc Output, 500 mA
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU Interchangeable 6 W 12V dc Output, 500 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter US EU 18 W 15V
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter US EU 18 W 18V
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter EU US 18 W 5V dc Output, 3 A

