RS PRO 2.5 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5
- RS Stock No.:
- 200-8920
- Distrelec Article No.:
- 304-04-407
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.70
View bulk pricing optionsSubtotal (1 unit)*
€18.03
(exc. VAT)
€22.18
(inc. VAT)
In Stock
- 26 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 405 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.03 | - |
| 5 - 9 | €17.49 | €2.70 |
| 10 - 24 | €16.96 | €10.70 |
| 25 - 49 | €16.40 | €40.75 |
| 50 + | €15.87 | €108.00 |
*price indicative
- RS Stock No.:
- 200-8920
- Distrelec Article No.:
- 304-04-407
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC-DC Converter Power Supplies | |
| Plug Type | Interchangeable | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Output Connector Type | 2.5 x 5.5 mm Centre Positive | |
| Number of Outputs | 1 | |
| Adapter Current | 1.5A | |
| Minimum Operating Temperature | 0°C | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 45°C | |
| Depth | 37mm | |
| Length | 210mm | |
| Width | 130mm | |
| Standards/Approvals | TUV, UL, cULus, CE, CCC, FCC | |
| Maximum Input Voltage | 240V ac | |
| Efficiency | 85.0% | |
| Load Regulation | ±5 % | |
| Series | RS PRO | |
| Minimum Input Voltage | 240V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type AC/DC Adapter | ||
Sub Type AC-DC Converter Power Supplies | ||
Plug Type Interchangeable | ||
Output Voltage 12V dc | ||
Power 18W | ||
Output Connector Type 2.5 x 5.5 mm Centre Positive | ||
Number of Outputs 1 | ||
Adapter Current 1.5A | ||
Minimum Operating Temperature 0°C | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 45°C | ||
Depth 37mm | ||
Length 210mm | ||
Width 130mm | ||
Standards/Approvals TUV, UL, cULus, CE, CCC, FCC | ||
Maximum Input Voltage 240V ac | ||
Efficiency 85.0% | ||
Load Regulation ±5 % | ||
Series RS PRO | ||
Minimum Input Voltage 240V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO AC/DC Power Adapter with Interchangeable Adapters (UK, Euro, US, Aus) 12V DC, 18W
From RS PRO, this range of robust and versatile AC/DC power adapters are ideal for use with a wide range of electronic devices that require power via mains electricity. These durable adapters from RS PRO work by converting AC mains current into DC voltage for a wide range of DC applications, providing a reliable and safe power supply. The power adapter includes 4 interchangeable plugs for use in UK, Europe, USA and Australia, allowing you to easily adjust the adapter to suit your needs in multiple countries.
Features and Benefits
Applications
AC/DC adapters are ideal for providing power to a wide variety of electrical devices and appliances. Adapters can vary in voltages, currents and power ratings as well as plug types however, many can feature interchangeable adapters making them highly versatile. AC/DC power adapters are commonly used as a power supply for small portable devices such as:
FAQs
What adapters are included?
This adapter includes interchangeable plugs for use in UK, Europe, USA and Australia.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 5V dc Output, 2.5 A
- XP Power 2.5 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable EU 18 W 12V dc Output, 1.5 A
- RS PRO 2.1 x 5.5 mm Centre Positive AC-DC Converter Power Supplies AC/DC Adapter EU 30 W 12V dc Output, 2.5 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.5 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
