Power Integrations, High Voltage Switcher 3.26 A, 5 V 16-Pin, MinSOP CPZ1061M-TL

Subtotal (1 reel of 2000 units)*

€998.00

(exc. VAT)

€1,228.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.499€998.00

*price indicative

RS Stock No.:
228-6321
Mfr. Part No.:
CPZ1061M-TL
Manufacturer:
Power Integrations
Find similar products by selecting one or more attributes.
Select all

Brand

Power Integrations

Product Type

High Voltage Switcher

Maximum Input Voltage

265V

Mount Type

Surface

Output Power

75W

Pin Count

16

Switching Frequency

140kHz

Maximum Output Current

3.26A

Package Type

MinSOP

Minimum Input Voltage

85V

Topology

Flyback

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

10.8mm

Standards/Approvals

No

Width

1.6mm

Length

9.4mm

Automotive Standard

No

Supply Current

30μA

Minimum Output Current

3.26A

Minimum Output Voltage

5V

The Power Integration Clamp Zero series IC pairs with the InnoSwitch4 family of ICs to eliminate energy wasted due to switching losses in the clamp and primary switch. This dramatically improves power supply efficiency easily exceeding 95% while maintaining the flexibility and low component count of the flyback architecture. It incorporates a high-side power switch and level shifted self-biased controller which receives communication from a low-side transceiver connected to the InnoSwitch4 primary controller.

Integrated temperature sensing and hysteretic thermal shutdown

Halogen free and RoHS compliant

Captures and recycles leakage inductance energy

Dramatically improves power supply efficiency

Self-biased at start-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy