Recom, AC/DC Converter 208 mA, 24V dc, 24 V dc 4-Pin, 1.07 x 1.26 in RAC05E-24SKT

Get a bulk buy discount

Add 5 more to save €1.15

View bulk pricing options

Subtotal (1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€7.69-
5 - 9€7.46€1.15
10 - 24€7.23€4.60
25 - 49€7.01€17.00
50 +€6.77€46.00

*price indicative

Packaging Options:
RS Stock No.:
274-5192
Mfr. Part No.:
RAC05E-24SKT
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Input Voltage

264V ac

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Mount Type

Through Hole

Output Power

5W

Pin Count

4

Switching Frequency

130kHz

Maximum Output Current

208mA

Package Type

1.07 x 1.26 in

Minimum Input Voltage

90V ac

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

37mm

Standards/Approvals

CAN/CSA-C22.2 No. 62368-1, EN55035, EN60335-1, EN55032, EN61000-x series, UL62368-1, EN61558-1/-2-16, REACH, RoHS2+, IEC/EN62368-1

Height

18mm

Width

24mm

Series

RAC05

Automotive Standard

No

Supply Current

250mA

Minimum Output Voltage

24V dc

Minimum Output Current

208mA

COO (Country of Origin):
CN
The Recom AC/DC converter is designed to meet general purpose requirements for ITE and office use as well as household applications or light industrial automation processes, with less than 0.1 watt no load power consumption.

Primary side regulated

Enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy