Recom, AC/DC Converter 1.08 A, 12V dc, 12 V dc RACM130E-12SK/ENC

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€41.82

(exc. VAT)

€51.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€41.82-
5 - 9€40.563%
10 - 24€39.325%
25 - 49€38.068%
50 +€36.8012%

*price indicative

Packaging Options:
RS Stock No.:
274-5346
Mfr. Part No.:
RACM130E-12SK/ENC
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

264V ac

Maximum Output Voltage

12V dc

Mount Type

Chassis

Output Power

130W

Maximum Output Current

1.08A

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

30°C

Width

62.7mm

Standards/Approvals

UL62368‑1, EN55032 Class B EMC, LPS & reinforced Class II insulation, CE, EN62368‑1, EN60335‑1, REACH & RoHS, EN60601‑1‑2, CB

Height

38.7mm

Length

118.3mm

Series

RACM130E

Minimum Output Voltage

12V dc

Automotive Standard

No

COO (Country of Origin):
CN
The Recom AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The input is wide-range for nominal and the output is tightly regulated.

Most versatile

Easy system integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy