- RS Stock No.:
- 424-009
- Mfr. Part No.:
- M9MX40GK4YGA
- Manufacturer:
- Panasonic
3 In stock for delivery within 2 working days
Price Each
€238.43
(exc. VAT)
€293.27
(inc. VAT)
Units | Per unit |
1 + | €238.43 |
- RS Stock No.:
- 424-009
- Mfr. Part No.:
- M9MX40GK4YGA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
40W 90x90mm Panasonic 3 Series Motors
Can easily be fitted together with Panasonic 3 Series 40W gearheads and used in a host of industrial applications
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
The user can select a motor-gearhead combination which best fulfils their needs
Typical applications include conveyor systems, machinery, door openers
Note
Panasonic 3 Series 40W Motors can only be used with Panasonic 3 Series 40W Gearboxes.
Panasonic 3 Series Motors and Gearboxes
Panasonic 3 Series Motors, with identical mounting dimensions as the G Series, replace and offer the following benefits over G Series Motors:
Grease-lubricated gearboxes
10000hr life
Quiet operation
Class B motor insulation
10000hr life
Quiet operation
Class B motor insulation
A number of additional design changes include:
A number of gearboxes with shorter gearheads
Different motor shafts (non-interchangeable with G Series gearboxes)
Different motor shafts (non-interchangeable with G Series gearboxes)
Note
Panasonic 3 Series Motors can only be used with Panasonic 3 Series Gearboxes.
Approvals
UL, CE and CCC
Specifications
Attribute | Value |
---|---|
Power Rating | 40 W |
AC Motor Type | Induction |
Supply Voltage | 230 V |
Phase | 3 |
Output Speed | 1340 rpm @ 230 V |
Number of Poles | 4 |
Width | 90mm |
Current Rating | 310 mA |
Length | 117.8mm |
Rotation | Reversible |
Maximum Output Torque | 0.28 Nm |
Depth | 90mm |
Bearing Type | Ball |
Series | M9M |
Dimensions | 117.8 x 90 x 90 mm |
- RS Stock No.:
- 424-009
- Mfr. Part No.:
- M9MX40GK4YGA
- Manufacturer:
- Panasonic