5IK40GN-SW2T | Oriental Motor 5IK40GN Clockwise Induction AC Motor, 40 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount Mounting | RS
Login / Register to access your benefits
Recently searched

    Oriental Motor 5IK40GN Clockwise Induction AC Motor, 40 W, 3 Phase, 4 Pole, 200 / 220 / 230 V, Chassis Mount Mounting

    Subtotal (1 unit)**

    €255.02

    (exc. VAT)

    €313.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€255.02

    **price indicative

    RS Stock No.:
    282-2045
    Mfr. Part No.:
    5IK40GN-SW2T
    Manufacturer:
    Oriental Motor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Oriental Motor

    Power Rating

    40 W

    AC Motor Type

    Induction

    Supply Voltage

    200 / 220 / 230 V

    Phase

    3

    Number of Poles

    4

    Mounting Type

    Chassis Mount

    Rotation

    Clockwise

    Series

    5IK40GN

    Related links