Panasonic M91 Reversible Induction AC Motor, 90 W, 1 Phase, 4 Pole, 230 V
- RS Stock No.:
- 424-166
- Mfr. Part No.:
- M91Z90G4GGA
- Manufacturer:
- Panasonic
Subtotal (1 unit)**
€288.03
(exc. VAT)
€354.28
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €288.03 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€272.37
(exc. VAT)
€335.02
(inc. VAT)
- RS Stock No.:
- 424-166
- Mfr. Part No.:
- M91Z90G4GGA
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Power Rating | 90 W | |
AC Motor Type | Induction | |
Supply Voltage | 230 V | |
Phase | 1 | |
Output Speed | 1250 rpm @ 230 V | |
Number of Poles | 4 | |
Width | 90mm | |
Maximum Output Torque | 0.7 Nm | |
Rotation | Reversible | |
Length | 135mm | |
Current Rating | 890 mA | |
Series | M91 | |
Dimensions | 135 x 90 x 90 mm | |
Bearing Type | Ball | |
Depth | 90mm | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Power Rating 90 W | ||
AC Motor Type Induction | ||
Supply Voltage 230 V | ||
Phase 1 | ||
Output Speed 1250 rpm @ 230 V | ||
Number of Poles 4 | ||
Width 90mm | ||
Maximum Output Torque 0.7 Nm | ||
Rotation Reversible | ||
Length 135mm | ||
Current Rating 890 mA | ||
Series M91 | ||
Dimensions 135 x 90 x 90 mm | ||
Bearing Type Ball | ||
Depth 90mm | ||
Related links
- Panasonic M91 Reversible Induction AC Motor 1 Phase 230 V
- Panasonic M91 Reversible Induction AC Motor 1 Phase 230 V
- Oriental Motor 5IK90GE Clockwise Induction AC Motor 1 Phase 220 /...
- Oriental Motor 5IK90GE Clockwise Induction AC Motor 3 Phase 200 /...
- DKM Reversible Induction AC Motor 1 Phase 220 V, 240 V
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac,...
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac,...
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac,...