Oriental Motor World K Series Induction AC Motor, 6 W, 1 Phase, 4 Pole, 230 V ac, Flange Mount Mounting
- RS Stock No.:
- 288-4104
- Distrelec Article No.:
- 154-22-394
- Mfr. Part No.:
- 2IK6GN-CW2BE
- Manufacturer:
- Oriental Motor
Subtotal (1 unit)**
€177.19
(exc. VAT)
€217.94
(inc. VAT)
Temporarily out of stock - back order for despatch 08-12-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €177.19 |
**price indicative
- RS Stock No.:
- 288-4104
- Distrelec Article No.:
- 154-22-394
- Mfr. Part No.:
- 2IK6GN-CW2BE
- Manufacturer:
- Oriental Motor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Oriental Motor | |
Power Rating | 6 W | |
AC Motor Type | Induction | |
Supply Voltage | 230 V ac | |
Phase | 1 | |
Number of Poles | 4 | |
Mounting Type | Flange Mount | |
Series | World K Series | |
Select all | ||
---|---|---|
Brand Oriental Motor | ||
Power Rating 6 W | ||
AC Motor Type Induction | ||
Supply Voltage 230 V ac | ||
Phase 1 | ||
Number of Poles 4 | ||
Mounting Type Flange Mount | ||
Series World K Series | ||
Related links
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac,...
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac,...
- Oriental Motor World K Series Induction AC Motor 1 Phase 230 V ac,...
- Oriental Motor 2IK6GN Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 2IK6GN Clockwise Induction AC Motor 1 4 Pole...
- Oriental Motor 5IK60GE Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 5IK40GN Clockwise Induction AC Motor 3 Phase 200 /...
- Oriental Motor 5IK90GE Clockwise Induction AC Motor 3 Phase 200 /...