- RS Stock No.:
- 440-414
- Mfr. Part No.:
- 82540001
- Manufacturer:
- Crouzet
1 Within 2 working day(s) (EU stock)
104 Within 2 working day(s) (EU stock)
Added
Price Each
€149.37
(exc. VAT)
€183.73
(inc. VAT)
Units | Per unit |
1 - 4 | €149.37 |
5 - 9 | €141.90 |
10 - 24 | €134.44 |
25 - 49 | €126.97 |
50 + | €119.51 |
- RS Stock No.:
- 440-414
- Mfr. Part No.:
- 82540001
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Single Voltage, Reversible
Speed of Synchronous motor = 60 x f (in Hz)/P,Where P = pairs of poles
Ideally suited for time driving in instrumentation, machine and process control
Chosen for the differing torque capabilities ranging from 12mNm up to 106mNm. Suitable for higher torque application than the dual voltage version
Designed for operation from a 220-240Vac. supply, but synchronous speed will be maintained to a much lower voltage, with a loss of working torque
Chosen for the differing torque capabilities ranging from 12mNm up to 106mNm. Suitable for higher torque application than the dual voltage version
Designed for operation from a 220-240Vac. supply, but synchronous speed will be maintained to a much lower voltage, with a loss of working torque
Note
For phasing capacitors please see stock number 210-500 for example
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
Specifications
Attribute | Value |
---|---|
Power Rating | 2.65 W |
AC Motor Type | Synchronous |
Supply Voltage | 230 → 240 V |
Phase | 2 |
Output Speed | 250 rpm @ 240 V |
Number of Poles | 24 |
Shaft Diameter | 6mm |
Shaft Length | 13mm |
Maximum Output Torque | 106 mNm |
Length | 43mm |
Rotation | Reversible |
Dimensions | 65.3 (Dia.) x 43 mm |
Series | 820000 |