- RS Stock No.:
- 409-5507
- Mfr. Part No.:
- 82330583
- Manufacturer:
- Crouzet
11 In stock for delivery within 2 working days
Added
Price Each
€76.96
(exc. VAT)
€94.66
(inc. VAT)
Units | Per unit |
1 - 4 | €76.96 |
5 - 9 | €73.12 |
10 - 24 | €69.25 |
25 - 49 | €65.42 |
50 + | €61.57 |
- RS Stock No.:
- 409-5507
- Mfr. Part No.:
- 82330583
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Unidirectional 0.42 W synchronous motors
Direct, unidirectional ferrite synchronous motors, 0.42 W.
Feature a mechanical non-return system to maintain stable positioning.
These motors may be used in programmers, mixers, medical devices, advertising devices and recorders.
30 mm wire connection.
Feature a mechanical non-return system to maintain stable positioning.
These motors may be used in programmers, mixers, medical devices, advertising devices and recorders.
30 mm wire connection.
AC Synchronous Motors
These synchronous motors are for direct driving from an a.c. supply. Ideally suited for time driving in instrumentation, machine and process control. The smaller units can be directly connected to the synchronous gearboxes (typical stock no. 332-868 etc).
Specifications
Attribute | Value |
---|---|
Power Rating | 0.42 W |
AC Motor Type | Synchronous |
Supply Voltage | 230 V |
Phase | 1 |
Output Speed | 600 rpm @ 240 V |
Number of Poles | 10 |
Shaft Diameter | 1.96mm |
Shaft Length | 7.6mm |
Maximum Output Torque | 8 mNm |
Length | 22.9mm |
Rotation | Anti Clockwise |
Series | 820000 |
Dimensions | 47.2 (Dia.) x 22.9 mm |