Login / Register to access your benefits
Recently searched

    Crouzet 82540 Geared AC Geared Motor, 0.3 → 3 W, 24 V

    Subtotal (1 unit)*

    €217.30

    (exc. VAT)

    €267.28

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Last RS stock
    • Final 9 unit(s), ready to ship
    Units
    Per unit
    1 +€217.30

    *price indicative

    RS Stock No.:
    125-0502
    Mfr. Part No.:
    82540028
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Power Rating

    0.3 → 3 W

    AC Motor Type

    Geared

    Supply Voltage

    24 V

    Output Speed

    250 → 600 rpm

    Gearhead Type

    Parallel Shaft

    Maximum Output Torque

    10 → 110 mNm

    Standards Met

    CE, cULus Recognised, UL

    Series

    82540

    Related links