Login / Register to access your benefits
Recently searched

    Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 V

    Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 V

    Image representative of range

    1 / 1

    Subtotal (1 unit)**

    €145.15

    (exc. VAT)

    €178.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    11 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€145.15

    **price indicative

    RS Stock No.:
    204-4838
    Mfr. Part No.:
    82524011
    Manufacturer:
    Crouzet
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Crouzet

    Power Rating

    3.5 W

    AC Motor Type

    Synchronous Geared

    Supply Voltage

    230 V

    Output Speed

    3.13 rpm

    Gearhead Type

    Spur

    Shaft Diameter

    4mm

    Shaft Length

    10mm

    Width

    56mm

    Rotation

    Reversible

    Maximum Output Torque

    50 Ncm

    Length

    45.5mm

    Dimensions

    45.5 x 56 x 65.9 mm

    Depth

    65.9mm

    Related links