Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
- RS Stock No.:
- 181-2731
- Mfr. Part No.:
- 82334728
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
€144.82
(exc. VAT)
€178.13
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €144.82 |
*price indicative
- RS Stock No.:
- 181-2731
- Mfr. Part No.:
- 82334728
- Manufacturer:
- Crouzet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Power Rating | 3 W | |
AC Motor Type | Synchronous Geared | |
Supply Voltage | 230 V | |
Output Speed | 30 rpm | |
Gearhead Type | Ovoid | |
Shaft Diameter | 4mm | |
Shaft Length | 10mm | |
Width | 55.5mm | |
Length | 41.65mm | |
Rotation | Anti Clockwise | |
Maximum Output Torque | 0.5 Nm | |
Depth | 65.9mm | |
Dimensions | 41.65 x 55.5 x 65.9 mm | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Power Rating 3 W | ||
AC Motor Type Synchronous Geared | ||
Supply Voltage 230 V | ||
Output Speed 30 rpm | ||
Gearhead Type Ovoid | ||
Shaft Diameter 4mm | ||
Shaft Length 10mm | ||
Width 55.5mm | ||
Length 41.65mm | ||
Rotation Anti Clockwise | ||
Maximum Output Torque 0.5 Nm | ||
Depth 65.9mm | ||
Dimensions 41.65 x 55.5 x 65.9 mm | ||
Related links
- Crouzet Anti Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- RS PRO Anti Clockwise Synchronous Geared AC Geared Motor 1 Phase, 220 → 240 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 V
- Crouzet 82540 Geared AC Geared Motor 220 → 230 V