RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 4 Pole, 400 V, Foot Mount Mounting
- RS Stock No.:
- 187-9862
- Manufacturer:
- RS PRO

1 / 1
Subtotal (1 unit)**
€217.26
(exc. VAT)
€267.23
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €217.26 |
**price indicative
- RS Stock No.:
- 187-9862
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Rating | 1.1kW | |
Frequency Rating | 50Hz | |
Efficiency Class | IE3 | |
AC Motor Type | Squirrel Cage Motor | |
Supply Voltage | 400 V | |
Phase | 3 | |
Output Speed | 1435rpm | |
Number of Poles | 4 | |
Mounting Type | Foot Mount | |
Shaft Diameter | 24mm | |
Shaft Length | 50mm | |
Width | 174mm | |
Maximum Output Torque | 7.35 nm | |
Length | 293mm | |
Current Rating | 2.52A | |
Bearing Type | Deep Groove | |
Depth | 231mm | |
Dimensions | 293x174x231mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Rating 1.1kW | ||
Frequency Rating 50Hz | ||
Efficiency Class IE3 | ||
AC Motor Type Squirrel Cage Motor | ||
Supply Voltage 400 V | ||
Phase 3 | ||
Output Speed 1435rpm | ||
Number of Poles 4 | ||
Mounting Type Foot Mount | ||
Shaft Diameter 24mm | ||
Shaft Length 50mm | ||
Width 174mm | ||
Maximum Output Torque 7.35 nm | ||
Length 293mm | ||
Current Rating 2.52A | ||
Bearing Type Deep Groove | ||
Depth 231mm | ||
Dimensions 293x174x231mm | ||
Related links
- RS PRO Squirrel Cage Motor AC Motor IE3 2 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 2 Pole Flange Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting
- RS PRO Squirrel Cage Motor AC Motor IE3 4 Pole Foot Mount Mounting