RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting | RS
Login / Register to access your benefits
Recently searched

    RS PRO Squirrel Cage Motor AC Motor, 1.1kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

    Image representative of range

    Subtotal (1 unit)**

    €242.01

    (exc. VAT)

    €297.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 15-11-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€242.01

    **price indicative

    RS Stock No.:
    187-9864
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Power Rating

    1.1kW

    Frequency Rating

    50Hz

    Efficiency Class

    IE3

    AC Motor Type

    Squirrel Cage Motor

    Supply Voltage

    400 V

    Phase

    3

    Output Speed

    1435rpm

    Number of Poles

    4

    Mounting Type

    Flange Mount

    Shaft Diameter

    24mm

    Shaft Length

    50mm

    Width

    174mm

    Current Rating

    2.52A

    Length

    296mm

    Maximum Output Torque

    7.35 nm

    Dimensions

    296x174x241mm

    Depth

    241mm

    Bearing Type

    Deep Groove

    Related links