Motovario M Reversible AC Motor, 1.1 kW, IE3, 3 Phase, 4 Pole, 230/400 V
- RS Stock No.:
- 205-2861
- Mfr. Part No.:
- TP90S4 1,1 230/400-50 B14 MV
- Manufacturer:
- Motovario
Subtotal (1 unit)**
€305.56
(exc. VAT)
€375.84
(inc. VAT)
Temporarily out of stock - back order for despatch 09-08-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €305.56 |
**price indicative
- RS Stock No.:
- 205-2861
- Mfr. Part No.:
- TP90S4 1,1 230/400-50 B14 MV
- Manufacturer:
- Motovario
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Motovario | |
Power Rating | 1.1 kW | |
Frequency Rating | 50Hz | |
Efficiency Class | IE3 | |
Supply Voltage | 230/400 V | |
Phase | 3 | |
Number of Poles | 4 | |
Rotation | Reversible | |
Series | M | |
Select all | ||
---|---|---|
Brand Motovario | ||
Power Rating 1.1 kW | ||
Frequency Rating 50Hz | ||
Efficiency Class IE3 | ||
Supply Voltage 230/400 V | ||
Phase 3 | ||
Number of Poles 4 | ||
Rotation Reversible | ||
Series M | ||
Related links
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Flange...
- Motovario M Reversible Asynchronous AC Motor IE3 4 Pole Foot Mount Mounting
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V
- Motovario M Reversible AC Motor IE3 4 Pole, 230/400 V