TP112MS4 3 230/400-50 B14 MV | Motovario M Reversible AC Motor, 3 kW, IE3, 3 Phase, 4 Pole, 230/400 V | RS
Login / Register to access your benefits
Recently searched

    Motovario M Reversible AC Motor, 3 kW, IE3, 3 Phase, 4 Pole, 230/400 V

    Subtotal (1 unit)**

    €478.94

    (exc. VAT)

    €589.10

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 01-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€478.94

    **price indicative

    RS Stock No.:
    205-2871
    Mfr. Part No.:
    TP112MS4 3 230/400-50 B14 MV
    Manufacturer:
    Motovario
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Motovario

    Power Rating

    3 kW

    Frequency Rating

    50Hz

    Efficiency Class

    IE3

    Supply Voltage

    230/400 V

    Phase

    3

    Number of Poles

    4

    Rotation

    Reversible

    Series

    M

    Related links