Mellor Electric UB T6 Clockwise Spur AC Geared Motor, 24 W, 230V
- RS Stock No.:
- 248-3643
- Mfr. Part No.:
- UB1001
- Manufacturer:
- Mellor Electric
Subtotal (1 unit)*
€80.15
(exc. VAT)
€98.58
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.15 |
*price indicative
- RS Stock No.:
- 248-3643
- Mfr. Part No.:
- UB1001
- Manufacturer:
- Mellor Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mellor Electric | |
| Product Type | AC Geared Motor | |
| Power Rating | 24W | |
| Sub Type | Shaded Pole Geared | |
| Supply Voltage | 230V | |
| Output Speed | 10rpm | |
| Gearhead Type | Spur | |
| Shaft Diameter | 7.95mm | |
| Shaft Length | 31mm | |
| Width | 50mm | |
| Depth | 73mm | |
| Length | 62mm | |
| Standards/Approvals | RoHS | |
| Rotation | Clockwise | |
| Maximum Output Torque | 1.68Ncm | |
| Series | UB T6 | |
| Select all | ||
|---|---|---|
Brand Mellor Electric | ||
Product Type AC Geared Motor | ||
Power Rating 24W | ||
Sub Type Shaded Pole Geared | ||
Supply Voltage 230V | ||
Output Speed 10rpm | ||
Gearhead Type Spur | ||
Shaft Diameter 7.95mm | ||
Shaft Length 31mm | ||
Width 50mm | ||
Depth 73mm | ||
Length 62mm | ||
Standards/Approvals RoHS | ||
Rotation Clockwise | ||
Maximum Output Torque 1.68Ncm | ||
Series UB T6 | ||
- COO (Country of Origin):
- GB




Shaded Pole Motor, Type 100
A higher power shaded pole motor available with or without a gearbox, suitable for many applications requiring a low cost unit, which is quiet running and has compact dimensions. Typical applications include test equipment, industrial process equipment. Class F insulation and a thermal cut-out protection. Motor without gearbox has a dual output shaft
Note
This motor is not rated for continuous operation. Maximum on time 20 minutes. Minimum off time 40 minutes.
Related links
- Mellor Electric UB T6 Clockwise Spur AC Geared Motor 230V
- Mellor Electric FBT3 Spur AC Geared Motor 1 Phase Lid Hole, Front Mounting
- Mellor Electric FBT3 Spur AC Geared Motor 230V
- Crouzet Counter Clockwise Spur AC Geared Motor 1 Phase Panel Mounting
- Mellor Electric KB Clockwise AC Geared Motor 1 Phase, 230V
- Mellor Electric AC1000 Reversible AC Motor 1 Phase 230V
- Maxon Brushed Geared DC Geared Motor 24V dc 476rpm, 4 mm Shaft Diameter
- Maxon Brushed Geared DC Geared Motor 24V dc 97rpm, 6 mm Shaft Diameter
