- RS Stock No.:
- 248-3665
- Mfr. Part No.:
- UB1003
- Manufacturer:
- Mellor Electric
17 In stock for delivery within 2 working days
Added
Price Each
€74.17
(exc. VAT)
€91.23
(inc. VAT)
Units | Per unit |
1 + | €74.17 |
- RS Stock No.:
- 248-3665
- Mfr. Part No.:
- UB1003
- Manufacturer:
- Mellor Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Shaded Pole Motor, Type 100
A higher power shaded pole motor available with or without a gearbox, suitable for many applications requiring a low cost unit, which is quiet running and has compact dimensions. Typical applications include test equipment, industrial process equipment. Class F insulation and a thermal cut-out protection. Motor without gearbox has a dual output shaft
Note
This motor is not rated for continuous operation. Maximum on time 20 minutes. Minimum off time 40 minutes.
Specifications
Attribute | Value |
---|---|
Power Rating | 24 W |
AC Motor Type | Shaded Pole Geared |
Supply Voltage | 230 V |
Output Speed | 160 rpm |
Gearhead Type | Spur |
Width | 50mm |
Rotation | Clockwise |
Maximum Output Torque | 1.68 Ncm |
Length | 62mm |
Depth | 73mm |
Dimensions | 62 x 50 x 73 mm |