- RS Stock No.:
- 478-4005
- Mfr. Part No.:
- BCE2000/T 125 B3
- Manufacturer:
- Mini Motor
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€650.88
(exc. VAT)
€800.58
(inc. VAT)
Units | Per unit |
1 + | €650.88 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 478-4005
- Mfr. Part No.:
- BCE2000/T 125 B3
- Manufacturer:
- Mini Motor
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Series BCE2000/T with Worm and Planetary Gear
14.4Nm Max
Secondary planetry gearbox
Secondary planetry gearbox
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 20 W |
AC Motor Type | Induction Geared |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Output Speed | 22.4 rpm |
Gearhead Type | Planetary |
Shaft Diameter | 12mm |
Shaft Length | 21.5mm |
Width | 77.5mm |
Maximum Output Torque | 6.7 Nm |
Length | 176mm |
Current Rating | 260 mA |
Dimensions | 176 x 77.5 x 55.5 mm |
Depth | 55.5mm |
- RS Stock No.:
- 478-4005
- Mfr. Part No.:
- BCE2000/T 125 B3
- Manufacturer:
- Mini Motor