- RS Stock No.:
- 478-4853
- Mfr. Part No.:
- PC 440M3T 100 B3
- Manufacturer:
- Mini Motor
1 In stock for delivery within 2 working days
Added
Price Each
€760.26
(exc. VAT)
€935.12
(inc. VAT)
Units | Per unit |
1 + | €760.26 |
- RS Stock No.:
- 478-4853
- Mfr. Part No.:
- PC 440M3T 100 B3
- Manufacturer:
- Mini Motor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Series PC with Worm Gear
20Nm Max
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 180 W |
AC Motor Type | Induction Geared |
Supply Voltage | 230 V, 400 V |
Phase | 3 |
Output Speed | 28 rpm |
Gearhead Type | Worm |
Width | 119mm |
Current Rating | 900 mA |
Length | 236mm |
Maximum Output Torque | 13 Nm |
Dimensions | 236 x 119 x 60 mm |
Depth | 60mm |
- RS Stock No.:
- 478-4853
- Mfr. Part No.:
- PC 440M3T 100 B3
- Manufacturer:
- Mini Motor