Mini Motor Induction Geared AC Geared Motor, 20 W, 3 Phase, 230 V, 400 V

Subtotal (1 unit)*

€694.26

(exc. VAT)

€853.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€694.26

*price indicative

RS Stock No.:
478-4011
Mfr. Part No.:
BCE2000/T 400 B3
Manufacturer:
Mini Motor
Find similar products by selecting one or more attributes.
Select all

Brand

Mini Motor

Power Rating

20 W

AC Motor Type

Induction Geared

Supply Voltage

230 V, 400 V

Phase

3

Output Speed

7 rpm

Gearhead Type

Planetary

Shaft Diameter

12mm

Shaft Length

21.5mm

Width

77.5mm

Length

176mm

Current Rating

260 mA

Maximum Output Torque

14.4 Nm

Depth

55.5mm

Dimensions

176 x 77.5 x 55.5 mm

COO (Country of Origin):
IT

Series BCE2000/T with Worm and Planetary Gear


14.4Nm Max
Secondary planetry gearbox


AC Three Phase and Worm Gearbox

Related links