Login / Register to access your benefits
Recently searched

    Mini Motor Reversible Induction Geared AC Geared Motor, 270 W, 3 Phase, 230 V, 400 V

    Image representative of range

    Subtotal (1 unit)*

    €820.54

    (exc. VAT)

    €1,009.26

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 07 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€820.54

    *price indicative

    RS Stock No.:
    773-6894
    Mfr. Part No.:
    PC 530M4T 30 B3
    Manufacturer:
    Mini Motor
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mini Motor

    Power Rating

    270 W

    AC Motor Type

    Induction Geared

    Supply Voltage

    230 V, 400 V

    Phase

    3

    Output Speed

    93 rpm

    Gearhead Type

    Worm

    Width

    119mm

    Rotation

    Reversible

    Maximum Output Torque

    20 Nm

    Current Rating

    1.4 A, 810 mA

    Length

    266mm

    Dimensions

    266 x 119 x 60 mm

    Depth

    60mm

    Related links