Mini Motor Reversible Induction Geared AC Geared Motor, 91 W, 3 Phase, 230 V, 400 V
- RS Stock No.:
- 773-6891
- Mfr. Part No.:
- PC 310M4T 7 B3
- Manufacturer:
- Mini Motor
Image representative of range
Subtotal (1 unit)*
€820.54
(exc. VAT)
€1,009.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €820.54 |
*price indicative
- RS Stock No.:
- 773-6891
- Mfr. Part No.:
- PC 310M4T 7 B3
- Manufacturer:
- Mini Motor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mini Motor | |
Power Rating | 91 W | |
AC Motor Type | Induction Geared | |
Supply Voltage | 230 V, 400 V | |
Phase | 3 | |
Output Speed | 200 rpm | |
Gearhead Type | Worm | |
Width | 119mm | |
Rotation | Reversible | |
Length | 266mm | |
Current Rating | 450 mA, 780 mA | |
Maximum Output Torque | 4.6 Nm | |
Depth | 60mm | |
Dimensions | 266 x 119 x 60 mm | |
Select all | ||
---|---|---|
Brand Mini Motor | ||
Power Rating 91 W | ||
AC Motor Type Induction Geared | ||
Supply Voltage 230 V, 400 V | ||
Phase 3 | ||
Output Speed 200 rpm | ||
Gearhead Type Worm | ||
Width 119mm | ||
Rotation Reversible | ||
Length 266mm | ||
Current Rating 450 mA, 780 mA | ||
Maximum Output Torque 4.6 Nm | ||
Depth 60mm | ||
Dimensions 266 x 119 x 60 mm | ||
Related links
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V
- Mini Motor Reversible Induction Geared AC Geared Motor 3 Phase 400 V