Siemens 1LE1 Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 2 Pole, 400 V, 690 V, Flange Mount Mounting
- RS Stock No.:
- 775-4631
- Mfr. Part No.:
- 1LE1001-1BA23-4FA4
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens SIMOTICS GP Reversible Squirrel Cage Motor AC Motor, 4.55 kW, 4 kW, IE3, 3 Phase, 2 Pole, 400 V, 460 V, 690 V,
€1,192.62
Each
RS Stock No.: 225-8875
- RS Stock No.:
- 775-4631
- Mfr. Part No.:
- 1LE1001-1BA23-4FA4
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2 Pole, Flange Mounted Motors - 1LE1 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted
Aluminium enclosure
IP55 protection rating
Self-venting
Flange mounted
Specifications
Attribute | Value |
---|---|
Power Rating | 4 kW |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 400 V, 690 V |
Phase | 3 |
Output Speed | 2950 rpm |
Number of Poles | 2 |
Mounting Type | Flange Mount |
Shaft Diameter | 28mm |
Shaft Length | 60mm |
Width | 226mm |
Current Rating | 7.8 A |
Maximum Output Torque | 13 Nm |
Rotation | Reversible |
Length | 450mm |
Dimensions | 450 x 226 x 222 mm |
Series | 1LE1 |
Depth | 222mm |
- RS Stock No.:
- 775-4631
- Mfr. Part No.:
- 1LE1001-1BA23-4FA4
- Manufacturer:
- Siemens