RS PRO Reversible Synchronous Geared AC Geared Motor, 5.8 W, 1 Phase, 240 V
- RS Stock No.:
- 918-0802
- Manufacturer:
- RS PRO

1 / 3
Subtotal (1 unit)**
€41.95
(exc. VAT)
€51.60
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.95 |
**price indicative
- RS Stock No.:
- 918-0802
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Power Rating | 5.8 W | |
Frequency Rating | 50Hz | |
AC Motor Type | Synchronous Geared | |
Supply Voltage | 240 V | |
Phase | 1 | |
Output Speed | 1 rpm | |
Gearhead Type | Spur | |
Shaft Diameter | 6.35mm | |
Shaft Length | 13mm | |
Width | 65mm | |
Current Rating | 15 → 25 mA | |
Length | 65mm | |
Rotation | Reversible | |
Maximum Output Torque | 6 Ncm | |
Standards Met | RoHS | |
Depth | 64mm | |
Dimensions | 65 x 65 x 64 mm | |
Bearing Type | Sintered | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Power Rating 5.8 W | ||
Frequency Rating 50Hz | ||
AC Motor Type Synchronous Geared | ||
Supply Voltage 240 V | ||
Phase 1 | ||
Output Speed 1 rpm | ||
Gearhead Type Spur | ||
Shaft Diameter 6.35mm | ||
Shaft Length 13mm | ||
Width 65mm | ||
Current Rating 15 → 25 mA | ||
Length 65mm | ||
Rotation Reversible | ||
Maximum Output Torque 6 Ncm | ||
Standards Met RoHS | ||
Depth 64mm | ||
Dimensions 65 x 65 x 64 mm | ||
Bearing Type Sintered | ||
Related links
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 → 240 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 → 240 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 V
- Crouzet Reversible Synchronous Geared AC Geared Motor 230 V
- RS PRO Clockwise Synchronous Geared AC Geared Motor 1 Phase, 220 → 240 V
- RS PRO Anti Clockwise Synchronous Geared AC Geared Motor 1 Phase,...
- Crouzet Clockwise Synchronous Geared AC Geared Motor 230 V
- Crouzet Anti Clockwise Synchronous Geared AC Geared Motor 230 V