Maxim Integrated Low Pass Filter Active Filter 8th

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€17.64

(exc. VAT)

€21.70

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 12 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 8€8.82€17.64-
10 - 24€7.15€14.3018%
26 - 98€6.96€13.9221%
100 - 248€6.78€13.5623%
250 +€6.61€13.2225%

*price indicative

Packaging Options:
RS Stock No.:
189-8463
Mfr. Part No.:
MAX7401ESA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Active Filter

Filter Type

Low Pass Filter

Architecture

Switched Capacitor

Cut-off Frequency

5kHz

Number of Circuits

1

Minimum Supply Voltage

4.5V

Mount Type

Surface

Maximum Supply Voltage

5V

Package Type

SOIC

Filter Order

8th

Pin Count

8

Length

5mm

Height

1.5mm

Width

4mm

Standards/Approvals

No

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
PH

Filter ICs, Maxim Integrated Products


Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy