Texas Instruments Universal Filter Active Filter 2nd
- RS Stock No.:
- 923-6738
- Mfr. Part No.:
- UAF42AU
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 40 units)*
€1,018.84
(exc. VAT)
€1,253.16
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 40 + | €25.471 | €1,018.84 |
*price indicative
- RS Stock No.:
- 923-6738
- Mfr. Part No.:
- UAF42AU
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Filter Type | Universal Filter | |
| Product Type | Active Filter | |
| Architecture | Switched Capacitor | |
| Cut-off Frequency | 100kHz | |
| Number of Circuits | 4 | |
| Minimum Supply Voltage | 6V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 18V | |
| Filter Order | 2nd | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Length | 10.28mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Filter Type Universal Filter | ||
Product Type Active Filter | ||
Architecture Switched Capacitor | ||
Cut-off Frequency 100kHz | ||
Number of Circuits 4 | ||
Minimum Supply Voltage 6V | ||
Mount Type Surface | ||
Maximum Supply Voltage 18V | ||
Filter Order 2nd | ||
Package Type SOIC | ||
Pin Count 16 | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Length 10.28mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Filter ICs, Texas Instruments
Related links
- Texas Instruments Universal Filter Active Filter 2nd
- Texas Instruments UAF42 Active Filter 2nd
- Wurth Elektronik WE-LPF Low Pass Filter Active Filter 2nd
- STMicroelectronics L9961 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-07D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-09D3 Universal Filter Active Filter
- STMicroelectronics BALFLB-WL-08D3 Universal Filter Active Filter
- STMicroelectronics MLPF Low Pass Filter Active Filter
