Phoenix Contact Polycarbonate Adaptable Enclosure Box 145mm x 125 mm x 125 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€71.33

(exc. VAT)

€87.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€71.33-
5 +€69.193%

*price indicative

RS Stock No.:
517-847
Mfr. Part No.:
1019720
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Material

Polycarbonate

Product Type

Adaptable Enclosure Box

Width

145mm

Depth

47mm

Colour

Black

Height

125mm

Length

125mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Phoenix Contact Universal housing solution is designed specifically for printed circuit boards, offering a versatile protective casing that seamlessly accommodates various Raspberry Pi models. Featuring a robust modular design, it combines elegance with practical functionality, equipped with thoughtfully crafted side panels that ensure easy access to all necessary connections. The housing is not only aesthetically pleasing with its black finish and turquoise blue corner inlays, but it also enhances the longevity of your electronics by providing reliable physical protection. With a focus on reducing logistical challenges, this product is delivered as a fully assembled unit complete with essential components, ensuring a smart integration into your projects.

The high adaptability of the modular housing design offers unparalleled versatility

A practical approach to customisation enhances personalised applications

Effortless assembly with pre machined side panels reduces installation time

Compatible components streamline logistics and simplify storage

Vertical mounting options provide flexible installation in various environments

Robust construction materials ensure durability under varying environmental conditions

Pre prepared for diverse PCB types enables broader application possibilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy