Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47V LLP
- RS Stock No.:
- 922-2209
- Mfr. Part No.:
- LMH0344SQE/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2209
- Mfr. Part No.:
- LMH0344SQE/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Adaptive Cable Equaliser | |
| Maximum Data Rate | 2.97Gbps | |
| Maximum Equalisation Length | 400m | |
| Sub Type | Adaptive Cable Equaliser | |
| Maximum Input Return Loss | 15dB | |
| Maximum Jitter | 0.2UI | |
| Supply Current | 100mA | |
| Mount Type | Surface | |
| Package Type | LLP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Height | 700μm | |
| Width | 4mm | |
| Length | 4mm | |
| Series | LMH0344 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Adaptive Cable Equaliser | ||
Maximum Data Rate 2.97Gbps | ||
Maximum Equalisation Length 400m | ||
Sub Type Adaptive Cable Equaliser | ||
Maximum Input Return Loss 15dB | ||
Maximum Jitter 0.2UI | ||
Supply Current 100mA | ||
Mount Type Surface | ||
Package Type LLP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Height 700μm | ||
Width 4mm | ||
Length 4mm | ||
Series LMH0344 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Serial Digital Interface, Adaptive Cable Equaliser, Texas Instruments
Video, Texas Instruments
Related links
- LMH0344SQE/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.47V LLP
- LMH0034MA/NOPB Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6V SOIC
- Texas Instruments Adaptive Cable Equaliser 400 m 16-Pin 3.6V SOIC
- DS15EA101SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 200m -0.5 → 3.6 V 16-Pin LLP
- LMH0074SQE/NOPB Texas Instruments, Adaptive Cable Equaliser 400m 16-Pin WQFN
- EQCO125X40C1-I/3DW Microchip Adaptive Cable Equaliser 130 m 16-Pin QFN
- EQCO30R5.D Microchip Adaptive Cable Equaliser 252 m 16-Pin 3.45V QFN
- Adaptive Cable Equalisers
