Loctite 7471 Aerosol Aerosol Adhesive Activator for use with Gasketing, Retaining, Thread Sealant, 150 ml
- RS Stock No.:
- 330-3970
- Mfr. Part No.:
- 231676
- Manufacturer:
- Loctite
Bulk discount available
Subtotal (1 unit)*
€14.74
(exc. VAT)
€18.13
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €14.74 |
| 6 - 14 | €14.16 |
| 15 + | €13.85 |
*price indicative
- RS Stock No.:
- 330-3970
- Mfr. Part No.:
- 231676
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 7471 | |
| Type | Activator | |
| For Use With | Gasketing, Retaining, Thread Sealant | |
| Product Form | Aerosol | |
| Package Type | Aerosol | |
| Package Size | 150 ml | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 7471 | ||
Type Activator | ||
For Use With Gasketing, Retaining, Thread Sealant | ||
Product Form Aerosol | ||
Package Type Aerosol | ||
Package Size 150 ml | ||
Loctite Aerosol Adhesive Activator
The Loctite SF 7471 150ml aerosol adhesive activator is used where an increased cure speed of Loctite anaerobic products is required. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps. This activator is particularly recommended when the prevailing temperature is low (<15⁰C). It is made of Amine and Thiazole chemicals.
Features and Benefits
Very low viscosity
General-purpose activator for anaerobic (thread locking) adhesives
Promotes a faster cure
Will not reduce the strength of the adhesive
Water Research Council approved (hot and cold water)
General-purpose activator for anaerobic (thread locking) adhesives
Promotes a faster cure
Will not reduce the strength of the adhesive
Water Research Council approved (hot and cold water)
Applications
Gasketing
Retaining
Thread sealing
Retaining
Thread sealing
Related links
- Loctite Loctite SF 7649 Aerosol Aerosol Adhesive Activator for use with Gasketing Thread Sealant,
- Loctite 7457 Aerosol Bottle Adhesive Activator for use with Cyanoacrylate Adhesive, 150 ml
- Loctite SF 7471 Liquid Can Adhesive Activator for use with LOCTITE Anaerobic Products, 500 ml
- Loctite Loctite SF 7240 Liquid Container Adhesive Activator for use with Adhesive And Sealants, 90 ml
- CRC Liquid Aerosol Adhesive Primer for use with Hard Plastics, 400 ml
- Loctite SF 7458 Liquid Can Adhesive Activator for use with LOCTITE Cyanoacrylate Adhesives, 500 ml
- Loctite SF 770 Liquid Bottle 500 ml
- Adhesive Activators, Primers & Debonders
