CRC Liquid Aerosol Adhesive Primer for use with Hard Plastics, 400 ml

Bulk discount available

Subtotal (1 unit)*

€12.80

(exc. VAT)

€15.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14€12.80
15 - 39€12.14
40 +€11.64

*price indicative

RS Stock No.:
206-7141
Mfr. Part No.:
33274
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Type

Primer

For Use With

Hard Plastics

Product Form

Liquid

Package Type

Aerosol

Package Size

400 ml

COO (Country of Origin):
DE

CRC Adhesive Primer, 400ml Package size, Liquid Form - 33274


This adhesive primer is a fast-drying liquid specifically designed for hard plastics. Formulated to enhance adhesion, it is ideal for use in tandem with CRC Acrylic Paint. The product comes in a convenient 400 ml aerosol can, making application effortless across various surfaces.

Features & Benefits


• Fast-drying formulation allows topcoat application in just 15 minutes
• Flexible nozzle enables horisontal and vertical spray directions
• Adjustable output for precise application control
• Achieves a smooth coating for superior finishing
• User-friendly design facilitates easy handling and application
• Suitable for both indoor and outdoor projects

Applications


• Used as a primer for acrylic paint on hard plastics
• Effective for surfaces including polyurethane and acrylic materials
• Suitable for enhancing adhesion in repair and fabrication tasks
• Ideal for use on various modified rubbers and PVC surfaces

How can I ensure the best results when using this primer?


For optimal results, ensure the surface is clean, dry, and free from dust or grease before application. Shake the aerosol can thoroughly for about three minutes to mix the contents well.

What is the coverage provided by the 400 ml can?


The 400 ml aerosol is sufficient for covering approximately 5 to 6 square metres, depending on the surface consistency and colour.

Can this adhesive primer be used in outdoor conditions?


Yes, it is formulated for both indoor and outdoor applications, making it versatile for various projects.

Related links