Power Adhesives Tecbond Adhesive Stick Adhesive, 10 kg
- RS Stock No.:
- 358-922
- Mfr. Part No.:
- 7786FR-12-250-BKP-PK10-TEC
- Manufacturer:
- Power Adhesives
Subtotal (1 unit)*
€131.03
(exc. VAT)
€161.17
(inc. VAT)
Last RS stock
- Plus 1 unit(s) shipping from 23 November 2026
- Final 10 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €131.03 |
*price indicative
- RS Stock No.:
- 358-922
- Mfr. Part No.:
- 7786FR-12-250-BKP-PK10-TEC
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Adhesive | |
| Trade Name | Tecbond Adhesive | |
| Application | Bonding | |
| Material Compatibility | Metal, Plastic | |
| Colour | Brown | |
| Product Form | Stick | |
| Package Type | Foil bag | |
| Package Size | 10 kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 145°C | |
| Standards/Approvals | RoHS | |
| Viscosity | 4800 cps (190 ̊C) | |
| Base Chemical | Synthetic Polymer | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Adhesive | ||
Trade Name Tecbond Adhesive | ||
Application Bonding | ||
Material Compatibility Metal, Plastic | ||
Colour Brown | ||
Product Form Stick | ||
Package Type Foil bag | ||
Package Size 10 kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 145°C | ||
Standards/Approvals RoHS | ||
Viscosity 4800 cps (190 ̊C) | ||
Base Chemical Synthetic Polymer | ||
- COO (Country of Origin):
- GB
The Power Adhesives Ltd is electrical adhesives which provide users with the ability to bond a variety of materials, including plastics, metals, and PC boards, without the risk of damaging components.
Fire retardant
Related links
- Power Adhesives Tecbond Adhesive Stick Adhesive, 10 kg
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive, 1 kg
- Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive, 5 kg
- Power Adhesives, Black 250 mm
- Power Adhesives 7718-12-250-BKP-TP10-RS Black Potting Compound Polyamide
- Power Adhesives Tec 308-12 Cordless Glue Gun 12mm
- Power Adhesives TEC-BATTERY-RS 1.5 Ah 18V Battery & Charger, For Use With b-tec 807
- Power Adhesives TEC-BATTERY+CHARGER-UK-RS 1.5Ah 18V Battery & Charger, For Use With b-tec 807
