RS PRO Adhesive, 20 ml
- RS Stock No.:
- 850-984
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 850-984
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Package Type | Syringe | |
| Package Size | 20 ml | |
| Cure Time | 10 min | |
| Chemical Composition | Acrylic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Package Type Syringe | ||
Package Size 20 ml | ||
Cure Time 10 min | ||
Chemical Composition Acrylic | ||
Related links
- RS PRO Colourless RS PRO Superglue Debonder - Liquid Bottle Adhesive Debonder for use with Cyanoacrylate Adhesive, 20 ml
- RS PRO Adhesive 150 g
- RS PRO Quick setting epoxy adhesive 200 ml
- RS PRO Adhesive Syringe Gun Acrylic adhesives, Epoxy 50ml
- RS PRO Adhesive Backing 62% Polypropylene 1 m x 500mm x 20 mm
- RS PRO Grease 20 ml RS PRO SGB
- RS PRO Adhesive Dispenser Syringe
- RS PRO Adhesive Gun 200ml
