MG Chemicals 9200 Adhesive
- RS Stock No.:
- 181-0358
- Mfr. Part No.:
- 9200-25ML
- Manufacturer:
- MG Chemicals
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.73
(exc. VAT)
€48.87
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €39.73 |
| 15 - 39 | €38.15 |
| 40 + | €36.54 |
*price indicative
- RS Stock No.:
- 181-0358
- Mfr. Part No.:
- 9200-25ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Trade Name | 9200 | |
| Product Type | Adhesive | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Trade Name 9200 | ||
Product Type Adhesive | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
9200 is a toughened, two-part epoxy adhesive, designed to create long-lasting load-bearing joints. It adheres strongly to a wide range of materials that are difficult to bond to, including glass, ceramics, metals, engineered thermoplastics, and thermoset laminates, such as SMC (sheet molding compound) and GRP (glass-reinforced plastics). It creates tough vibration-resistant bonds, and is especially useful for joining dissimilar materials that will experience thermal cycling stresses. This product also provides excellent electrical insulation, and protects against static discharges, thermal shocks, galvanic corrosion, environmental humidity, salt water, fungus, and many harsh chemicals. It is smooth, non-sagging and thixotropic, so it is excellent for use on vertical surfaces and for gap filling. It is also useful for potting electronics in enclosures with gaps where a non-thixotropic encapsulant would flow through.
Related links
- MG Chemicals 9200 Adhesive
- MG Chemicals 8329 TFS Thermal Adhesive
- MG Chemicals 8329 TFF Thermal Adhesive
- MG Chemicals MG Chemicals Glue Cartridge Syringe Super Glue for use with Electronic Components, 25 ml
- MG Chemicals Grease 25 ml
- MG Chemicals Fast Set Epoxy Liquid Fast Set Epoxy, 25 ml
- MG Chemicals Boron Nitride Aluminium Oxide Thermal Grease Tube
- MG Chemicals 832HD-25ML Potting Compound, 25 mL
