MG Chemicals 8329 TFF Thermal Adhesive

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€48.94

(exc. VAT)

€60.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14€48.94
15 - 39€46.97
40 +€45.02

*price indicative

RS Stock No.:
181-0364
Mfr. Part No.:
8329TFF-50ML
Manufacturer:
MG Chemicals
Find similar products by selecting one or more attributes.
Select all

Brand

MG Chemicals

Product Type

Thermal Adhesive

Trade Name

8329 TFF

Standards/Approvals

No

COO (Country of Origin):
CA
8329TFF is a thermally conductive, fast-cure two-part epoxy adhesive. It is off-white, smooth, thixotropic, and bonds well to a wide variety of substances. It is also flame retardant. For a 1 mL quantity, a minimal service cure can be achieved in 15 minutes at room temperature, and a full cure in 4 hours.

This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems.

Thermal conductivity of 0.8 W/(m·K)

1:1 mix ratio

Working life: 4 minutes

Set time: 15 minutes

Cure time: 4 hours at room temperature or 15 minutes at 65 °C (149 °F)

Flame retardant standard

Provides strong electrical insulation

Low CTE prior Tg

High tensile and compressive strength

Strong resistance to humidity, salt water, mild bases, and aliphatic hydrocarbons

Shelf life: ≥3 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy