Electrolube GF400 Liquid Adhesive, 50 ml
- RS Stock No.:
- 193-1151
- Mfr. Part No.:
- GF400 50ml
- Manufacturer:
- Electrolube
Price Each
€124.27
(exc. VAT)
€152.85
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €124.27 |
- RS Stock No.:
- 193-1151
- Mfr. Part No.:
- GF400 50ml
- Manufacturer:
- Electrolube
Related links
- Araldite Araldite 2021-1 Liquid Adhesive, 50 ml
- Araldite Araldite 2022-1 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP460 Liquid Adhesive, 50 ml
- MG Chemical 9200 Liquid Adhesive, 50 ml
- Loctite Loctite 6300 Liquid Adhesive, 50 ml
- Araldite Araldite 2014-2 Liquid Adhesive, 50 ml
- 3M Scotch-Weld DP490 Liquid Adhesive, 50 ml
- Araldite Araldite 2013-1 Liquid Adhesive, 50 ml