Araldite 2013-1 Paste Adhesive Adhesive, Grey, 50 ml

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€51.49

(exc. VAT)

€63.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 07 December 2026
  • Plus 72 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€51.49-
15 - 39€49.434%
40 +€47.427%

*price indicative

RS Stock No.:
184-9494
Mfr. Part No.:
25000248
Manufacturer:
Araldite
Find similar products by selecting one or more attributes.
Select all

Brand

Araldite

Trade Name

2013-1

Product Type

Adhesive

Material Compatibility

Metal, Ceramic

Colour

Grey

Product Form

Paste Adhesive

Setting Time

90min

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 4587, ISO 6721, ISO 527

Base Chemical

Epoxy Adhesive

Package Size

50 ml

Specific Gravity

1.2

RoHS Status: Exempt

COO (Country of Origin):
GB
Araldite® 2013-1 is a two component, room temperature curing, paste adhesive of high strength and toughness. It is thixotropic with good environmental and chemical resistance. Although it is designed as a metal bonding adhesive it is also suitable for bonding other materials such as, ceramics, glass, rubbers, rigid plastics and most other materials in common use.

Non sagging paste

Multipurpose

Low shrinkage

Metal coloured paste

Suitable for vertical applications

Good environmental and chemical resistance

Bonds a wide variety of materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy