- RS Stock No.:
- 194-5889
- Mfr. Part No.:
- 2044000
- Manufacturer:
- GORILLA GLUE EUROPE LTD
12 Within 1 working day(s) (IE stock)
395 Within 2 working day(s) (EU stock)
Added
Price Each
€18.17
(exc. VAT)
€22.35
(inc. VAT)
Units | Per unit |
1 - 14 | €18.17 |
15 - 39 | €17.43 |
40 + | €16.70 |
- RS Stock No.:
- 194-5889
- Mfr. Part No.:
- 2044000
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Gorilla Grab 290ml
Specifications
Attribute | Value |
---|---|
Trade Name | GRAB ADHESIVE |
Application | Bonding |
Material Compatibility | Ceramic, Glass, Metal, Plastic |
Colour | White |
Product Form | Paste |
Package Type | Cartridge |
Package Size | 290 ml |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |
- RS Stock No.:
- 194-5889
- Mfr. Part No.:
- 2044000
- Manufacturer:
- GORILLA GLUE EUROPE LTD